
EEU-FC1V221B | |
|---|---|
DigiKey Part Number | P19679CT-ND - Cut Tape (CT) P19679TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V221B |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V221B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 755 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,41700 | € 4,17 |
| 50 | € 0,31340 | € 15,67 |
| 100 | € 0,28050 | € 28,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,21944 | € 109,72 |
| 1 000 | € 0,20183 | € 201,83 |
| 1 500 | € 0,19293 | € 289,39 |
| 2 500 | € 0,18302 | € 457,55 |
| 3 500 | € 0,17718 | € 620,13 |
| 5 000 | € 0,17155 | € 857,75 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

