82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1J820

DigiKey Part Number
P11270-ND
Manufacturer
Manufacturer Product Number
EEU-FC1J820
Description
CAP ALUM 82UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1J820 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
347.8 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
535 mA @ 100 kHz
Part Status
Active
Impedance
256 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 512
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,65000€ 0,65
10€ 0,41000€ 4,10
50€ 0,30760€ 15,38
200€ 0,24830€ 49,66
600€ 0,21448€ 128,69
1 000€ 0,20183€ 201,83
2 600€ 0,18231€ 474,01
5 000€ 0,17155€ 857,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,65000
Unit Price with VAT:€ 0,79300