Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-FC1H821B | |
|---|---|
DigiKey Part Number | EEU-FC1H821B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H821B |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H821B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.815 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.42 A @ 100 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H821L | Panasonic Industry | 4 585 | P10332-ND | € 1,78000 | Similar |
| EEU-FC1H821 | Panasonic Industry | 8 | P11262-ND | € 2,12000 | Parametric Equivalent |
| ELXY500ELL821MK40S | Chemi-Con | 0 | 565-1847-ND | € 2,39000 | Similar |
| ELXY500ELL821ML25S | Chemi-Con | 490 | 565-1848-ND | € 2,03000 | Similar |
| ELXZ500ELL821MK35S | Chemi-Con | 441 | 565-ELXZ500ELL821MK35S-ND | € 1,89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,84738 | € 423,69 |
| Unit Price without VAT: | € 0,84738 |
|---|---|
| Unit Price with VAT: | € 1,03380 |














