
EEU-FC1H150H | |
|---|---|
DigiKey Part Number | 10-EEU-FC1H150HCT-ND - Cut Tape (CT) 10-EEU-FC1H150HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H150H |
Description | CAP ALUM 15UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H150H Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 94.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 145 mA @ 100 kHz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20700 | € 2,07 |
| 50 | € 0,15140 | € 7,57 |
| 100 | € 0,13390 | € 13,39 |
| 500 | € 0,10358 | € 51,79 |
| 1 000 | € 0,09401 | € 94,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08446 | € 168,92 |
| 4 000 | € 0,07795 | € 311,80 |
| 6 000 | € 0,07466 | € 447,96 |
| 10 000 | € 0,07100 | € 710,00 |
| 14 000 | € 0,06885 | € 963,90 |
| 20 000 | € 0,06676 | € 1 335,20 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

