
EEU-FC1H150 | |
|---|---|
DigiKey Part Number | P10317-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H150 |
Description | CAP ALUM 15UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H150 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 94.25 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 145 mA @ 100 kHz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20300 | € 2,03 |
| 50 | € 0,14860 | € 7,43 |
| 200 | € 0,11705 | € 23,41 |
| 600 | € 0,09905 | € 59,43 |
| 1 000 | € 0,09228 | € 92,28 |
| 2 600 | € 0,08185 | € 212,81 |
| 5 000 | € 0,07610 | € 380,50 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

