
EEU-FC1E181B | |
|---|---|
DigiKey Part Number | P19641CT-ND - Cut Tape (CT) P19641TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E181B |
Description | CAP ALUM 180UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E181B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Active | Impedance 117 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,32300 | € 3,23 |
| 50 | € 0,24000 | € 12,00 |
| 100 | € 0,21380 | € 21,38 |
| 500 | € 0,16860 | € 84,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15149 | € 151,49 |
| 2 000 | € 0,13982 | € 279,64 |
| 3 000 | € 0,13393 | € 401,79 |
| 5 000 | € 0,12736 | € 636,80 |
| 7 000 | € 0,12351 | € 864,57 |
| 10 000 | € 0,11978 | € 1 197,80 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

