Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EEU-FC1A681LB | |
|---|---|
DigiKey Part Number | EEU-FC1A681LB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A681LB |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1A681LB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 547.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 730 mA @ 100 kHz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.807" (20.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1A681 | Panasonic Industry | 1 696 | P10223-ND | € 0,65000 | Similar |
| EEU-FC1A681B | Panasonic Industry | 1 500 | 10-EEU-FC1A681BCT-ND | € 0,66000 | Similar |
| EEU-FC1A681L | Panasonic Industry | 1 943 | P10222-ND | € 0,65000 | Similar |
| EEU-FC1A681LJ | Panasonic Industry | 0 | EEU-FC1A681LJ-ND | € 0,13715 | Similar |
| ELXY100ELL681MH20D | Chemi-Con | 0 | 565-1754-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13715 | € 274,30 |
| Unit Price without VAT: | € 0,13715 |
|---|---|
| Unit Price with VAT: | € 0,16732 |














