EEU-FC0J102B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 2 735
Unit Price: € 0,65000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: € 0,21152
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: € 0,16215
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: € 0,23623
Datasheet

Similar


Nichicon
In Stock: 228
Unit Price: € 0,65000
Datasheet

Similar


Nichicon
In Stock: 165
Unit Price: € 0,74000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3 801
Unit Price: € 0,51000
Datasheet
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC0J102B

DigiKey Part Number
P19628CT-ND - Cut Tape (CT)
P19628TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC0J102B
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC0J102B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
566.3 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
755 mA @ 100 kHz
Part Status
Active
Impedance
90 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.531" (13.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC0J102Panasonic Industry2 735P10199-ND€ 0,65000Parametric Equivalent
ELXZ6R3ELL102MH15DChemi-Con0565-1878-ND€ 0,00000Similar
UPJ0J102MHD6Nichicon0UPJ0J102MHD6-ND€ 0,21152Similar
UPJ0J102MPDNichicon0UPJ0J102MPD-ND€ 0,16215Similar
UPM0J102MHD6Nichicon0UPM0J102MHD6-ND€ 0,23623Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,66000€ 0,66
10€ 0,41700€ 4,17
50€ 0,31340€ 15,67
100€ 0,28050€ 28,05
Tape & Box (TB)
QuantityUnit PriceExt Price
500€ 0,21944€ 109,72
1 000€ 0,20183€ 201,83
1 500€ 0,19293€ 289,39
2 500€ 0,18302€ 457,55
3 500€ 0,17718€ 620,13
5 000€ 0,17155€ 857,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,66000
Unit Price with VAT:€ 0,80520