Similar
Similar
Similar
Similar
Similar
Similar
Direct

EEU-EB1V330 | |
|---|---|
DigiKey Part Number | P13129-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB1V330 |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1V330 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 66 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 85.8 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1V330S | Panasonic Industry | 0 | P13475-ND | € 0,31000 | Similar |
| EEU-EB1V330SB | Panasonic Industry | 0 | EEU-EB1V330SB-ND | € 0,05088 | Similar |
| EEU-EB1V330SH | Panasonic Industry | 0 | EEU-EB1V330SH-ND | € 0,07258 | Similar |
| EEU-FM1V330 | Panasonic Industry | 1 156 | P12925-ND | € 0,32000 | Similar |
| EEU-FR1V330 | Panasonic Industry | 6 948 | P14434-ND | € 0,33000 | Similar |





