220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1A221SH

DigiKey Part Number
10-EEU-EB1A221SHCT-ND - Cut Tape (CT)
10-EEU-EB1A221SHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB1A221SH
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1A221SH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
130 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.480" (12.20mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 376
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,23300€ 2,33
50€ 0,17160€ 8,58
100€ 0,15190€ 15,19
500€ 0,11810€ 59,05
1 000€ 0,10742€ 107,42
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,09673€ 193,46
4 000€ 0,08948€ 357,92
6 000€ 0,08582€ 514,92
10 000€ 0,08174€ 817,40
14 000€ 0,07934€ 1 110,76
20 000€ 0,07702€ 1 540,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,45140