
EEH-ZF1H560V | |
|---|---|
DigiKey Part Number | 10-EEH-ZF1H560VTR-ND - Tape & Reel (TR) 10-EEH-ZF1H560VCT-ND - Cut Tape (CT) 10-EEH-ZF1H560VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZF1H560V |
Description | CAP ALUM HYBRID 56UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZF1H560V Models |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 105 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,28000 | € 2,28 |
| 10 | € 1,51200 | € 15,12 |
| 50 | € 1,19300 | € 59,65 |
| 100 | € 1,09250 | € 109,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,90280 | € 451,40 |
| 1 000 | € 0,84939 | € 849,39 |
| 1 500 | € 0,82246 | € 1 233,69 |
| 2 500 | € 0,79244 | € 1 981,10 |
| 3 500 | € 0,77480 | € 2 711,80 |
| 5 000 | € 0,75777 | € 3 788,85 |
| Unit Price without VAT: | € 2,28000 |
|---|---|
| Unit Price with VAT: | € 2,78160 |

