
EEF-KX0E391RE | |
|---|---|
DigiKey Part Number | 10-EEF-KX0E391RETR-ND - Tape & Reel (TR) 10-EEF-KX0E391RECT-ND - Cut Tape (CT) 10-EEF-KX0E391REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-KX0E391RE |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5500 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 390 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,10000 | € 3,10 |
| 10 | € 2,09100 | € 20,91 |
| 50 | € 1,67240 | € 83,62 |
| 100 | € 1,54040 | € 154,04 |
| 500 | € 1,31358 | € 656,79 |
| 1 000 | € 1,24221 | € 1 242,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 1,12159 | € 3 925,57 |
| 7 000 | € 1,09126 | € 7 638,82 |
| Unit Price without VAT: | € 3,10000 |
|---|---|
| Unit Price with VAT: | € 3,78200 |

