

EEF-CX1A101R | |
|---|---|
DigiKey Part Number | P16811-2-ND - Tape & Reel (TR) P16811-1-ND - Cut Tape (CT) P16811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX1A101R |
Description | CAP ALUM POLY 100UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX1A101R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 100 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 10 V | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,84000 | € 1,84 |
| 10 | € 1,21100 | € 12,11 |
| 50 | € 0,94740 | € 47,37 |
| 100 | € 0,86420 | € 86,42 |
| 500 | € 0,72086 | € 360,43 |
| 1 000 | € 0,67575 | € 675,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,60148 | € 2 105,18 |
| 7 000 | € 0,57520 | € 4 026,40 |
| 10 500 | € 0,56195 | € 5 900,47 |
| Unit Price without VAT: | € 1,84000 |
|---|---|
| Unit Price with VAT: | € 2,24480 |











