100 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C

EEF-CT0J101R

DigiKey Part Number
PCE5046TR-ND - Tape & Reel (TR)
PCE5046CT-ND - Cut Tape (CT)
PCE5046DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-CT0J101R
Description
CAP ALUM POLY 100UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-CT0J101R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
5.1 A @ 100 kHz
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.059" (1.50mm)
Capacitance
100 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
6.3 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
15mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 494
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,90000€ 1,90
10€ 1,24400€ 12,44
50€ 0,97420€ 48,71
100€ 0,88890€ 88,89
500€ 0,74228€ 371,14
1 000€ 0,69614€ 696,14
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€ 0,62009€ 2 170,32
7 000€ 0,59321€ 4 152,47
10 500€ 0,57966€ 6 086,43
Manufacturers Standard Package
Unit Price without VAT:€ 1,90000
Unit Price with VAT:€ 2,31800