
EEE-TPC101XAV | |
|---|---|
DigiKey Part Number | P124880TR-ND - Tape & Reel (TR) P124880CT-ND - Cut Tape (CT) P124880DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TPC101XAV |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TPC101XAV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 128.05 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 197 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.327" (8.30mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 450mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TC1C101XP | Panasonic Industry | 4 289 | PCE5125CT-ND | € 0,79000 | Parametric Equivalent |
| EEE-TC1C101XV | Panasonic Industry | 906 | P124846CT-ND | € 1,27000 | Parametric Equivalent |
| EEE-TPC101XAP | Panasonic Industry | 7 890 | PCE4924CT-ND | € 0,77000 | Parametric Equivalent |
| 16THV100M6.3X8 | Rubycon | 1 510 | 1189-2046-1-ND | € 0,52000 | Parametric Equivalent |
| EMHL250ARA101MF80G | Chemi-Con | 3 512 | 565-EMHL250ARA101MF80GCT-ND | € 0,82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,26000 | € 1,26 |
| 10 | € 0,81300 | € 8,13 |
| 50 | € 0,62580 | € 31,29 |
| 100 | € 0,56670 | € 56,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,42923 | € 386,31 |
| 1 800 | € 0,40233 | € 724,19 |
| 2 700 | € 0,38875 | € 1 049,62 |
| 4 500 | € 0,37362 | € 1 681,29 |
| 6 300 | € 0,36473 | € 2 297,80 |
| 9 000 | € 0,35614 | € 3 205,26 |
| Unit Price without VAT: | € 1,26000 |
|---|---|
| Unit Price with VAT: | € 1,53720 |

