
EEE-TPC101XAP | |
|---|---|
DigiKey Part Number | PCE4924TR-ND - Tape & Reel (TR) PCE4924CT-ND - Cut Tape (CT) PCE4924DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TPC101XAP |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TPC101XAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 128.1 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 197 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,49300 | € 4,93 |
| 50 | € 0,37280 | € 18,64 |
| 100 | € 0,33460 | € 33,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,24606 | € 221,45 |
| 1 800 | € 0,22858 | € 411,44 |
| 2 700 | € 0,21976 | € 593,35 |
| 4 500 | € 0,20993 | € 944,69 |
| 6 300 | € 0,20415 | € 1 286,14 |
| 9 000 | € 0,19857 | € 1 787,13 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,95160 |

