EEE-TP70681M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 3,50000
Datasheet
680 µF 70 V Aluminum Electrolytic Capacitors Radial, Can - SMD 95mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TP70681M

DigiKey Part Number
P123461TR-ND - Tape & Reel (TR)
P123461CT-ND - Cut Tape (CT)
P123461DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TP70681M
Description
CAP ALUM 680UF 20% 70V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
680 µF 70 V Aluminum Electrolytic Capacitors Radial, Can - SMD 95mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TP70681M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
70 V
ESR (Equivalent Series Resistance)
95mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,11000€ 3,11
10€ 2,09600€ 20,96
50€ 1,67660€ 83,83
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125€ 1,47920€ 184,90
250€ 1,37744€ 344,36
375€ 1,32611€ 497,29
625€ 1,26891€ 793,07
875€ 1,23528€ 1 080,87
1 250€ 1,20279€ 1 503,49
Manufacturers Standard Package
Unit Price without VAT:€ 3,11000
Unit Price with VAT:€ 3,79420