
EEE-TP1K681V | |
|---|---|
DigiKey Part Number | P123483TR-ND - Tape & Reel (TR) P123483CT-ND - Cut Tape (CT) P123483DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1K681V |
Description | CAP ALUM 680UF 20% 80V SMD |
Customer Reference | |
Detailed Description | 680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 68mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1K681V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 68mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.95 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,66000 | € 3,66 |
| 10 | € 2,49200 | € 24,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | € 1,87947 | € 140,96 |
| 150 | € 1,74487 | € 261,73 |
| 225 | € 1,67693 | € 377,31 |
| 375 | € 1,60123 | € 600,46 |
| 525 | € 1,55674 | € 817,29 |
| 750 | € 1,51375 | € 1 135,31 |
| Unit Price without VAT: | € 3,66000 |
|---|---|
| Unit Price with VAT: | € 4,46520 |

