
EEE-TP1K681M | |
|---|---|
DigiKey Part Number | P123465TR-ND - Tape & Reel (TR) P123465CT-ND - Cut Tape (CT) P123465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1K681M |
Description | CAP ALUM 680UF 20% 80V SMD |
Customer Reference | |
Detailed Description | 680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 68mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1K681M Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
ESR (Equivalent Series Resistance) 68mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TP1K681V | Panasonic Industry | 557 | P123483CT-ND | € 3,66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,28000 | € 3,28 |
| 10 | € 2,21700 | € 22,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | € 1,66253 | € 124,69 |
| 150 | € 1,54033 | € 231,05 |
| 225 | € 1,47867 | € 332,70 |
| 375 | € 1,40992 | € 528,72 |
| 525 | € 1,36954 | € 719,01 |
| 750 | € 1,33049 | € 997,87 |
| Unit Price without VAT: | € 3,28000 |
|---|---|
| Unit Price with VAT: | € 4,00160 |

