560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TP1J561M

DigiKey Part Number
P123457TR-ND - Tape & Reel (TR)
P123457CT-ND - Cut Tape (CT)
P123457DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TP1J561M
Description
CAP ALUM 560UF 20% 63V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TP1J561M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.425 A @ 120 Hz
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,70000€ 2,70
10€ 1,81300€ 18,13
50€ 1,44120€ 72,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125€ 1,26720€ 158,40
250€ 1,17704€ 294,26
375€ 1,13157€ 424,34
625€ 1,08090€ 675,56
875€ 1,05111€ 919,72
1 250€ 1,02232€ 1 277,90
Manufacturers Standard Package
Unit Price without VAT:€ 2,70000
Unit Price with VAT:€ 3,29400