
EEE-TP1H751M | |
|---|---|
DigiKey Part Number | P123454TR-ND - Tape & Reel (TR) P123454CT-ND - Cut Tape (CT) P123454DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1H751M |
Description | CAP ALUM 750UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1H751M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,74000 | € 2,74 |
| 10 | € 1,83600 | € 18,36 |
| 50 | € 1,45940 | € 72,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 1,28312 | € 160,39 |
| 250 | € 1,19188 | € 297,97 |
| 375 | € 1,14581 | € 429,68 |
| 625 | € 1,09451 | € 684,07 |
| 875 | € 1,06434 | € 931,30 |
| 1 250 | € 1,03519 | € 1 293,99 |
| Unit Price without VAT: | € 2,74000 |
|---|---|
| Unit Price with VAT: | € 3,34280 |

