
EEE-TP1H102M | |
|---|---|
DigiKey Part Number | P123455TR-ND - Tape & Reel (TR) P123455CT-ND - Cut Tape (CT) P123455DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1H102M |
Description | CAP ALUM 1000UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 78mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1H102M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 78mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.575 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,11000 | € 3,11 |
| 10 | € 2,09600 | € 20,96 |
| 50 | € 1,67660 | € 83,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 1,47920 | € 184,90 |
| 250 | € 1,37744 | € 344,36 |
| 375 | € 1,32611 | € 497,29 |
| 625 | € 1,26891 | € 793,07 |
| 875 | € 1,23528 | € 1 080,87 |
| 1 250 | € 1,20279 | € 1 503,49 |
| Unit Price without VAT: | € 3,11000 |
|---|---|
| Unit Price with VAT: | € 3,79420 |

