
EEE-TP1C471AV | |
|---|---|
DigiKey Part Number | P124872TR-ND - Tape & Reel (TR) P124872CT-ND - Cut Tape (CT) P124872DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1C471AV |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1C471AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,75000 | € 1,75 |
| 10 | € 1,14500 | € 11,45 |
| 50 | € 0,89380 | € 44,69 |
| 100 | € 0,81430 | € 81,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,66526 | € 332,63 |
| 1 000 | € 0,62303 | € 623,03 |
| 1 500 | € 0,60173 | € 902,60 |
| 2 500 | € 0,57798 | € 1 444,95 |
| 3 500 | € 0,56403 | € 1 974,11 |
| 5 000 | € 0,55056 | € 2 752,80 |
| Unit Price without VAT: | € 1,75000 |
|---|---|
| Unit Price with VAT: | € 2,13500 |

