100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TP1C101AP

DigiKey Part Number
PCE4925TR-ND - Tape & Reel (TR)
PCE4925CT-ND - Cut Tape (CT)
PCE4925DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TP1C101AP
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TP1C101AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
175.5 mA @ 120 Hz
Ripple Current @ High Frequency
270 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,18000€ 1,18
10€ 0,75800€ 7,58
50€ 0,58180€ 29,09
100€ 0,52600€ 52,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,42206€ 211,03
1 000€ 0,39236€ 392,36
1 500€ 0,37738€ 566,07
2 500€ 0,36067€ 901,67
3 500€ 0,35085€ 1 227,97
5 000€ 0,34136€ 1 706,80
Manufacturers Standard Package
Unit Price without VAT:€ 1,18000
Unit Price with VAT:€ 1,43960