
EEE-TKK221UAM | |
|---|---|
DigiKey Part Number | PCE4911TR-ND - Tape & Reel (TR) PCE4911CT-ND - Cut Tape (CT) PCE4911DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TKK221UAM |
Description | CAP ALUM 220UF 20% 80V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TKK221UAM Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 262.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Voltage - Rated 80 V | Mounting Type |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,63000 | € 2,63 |
| 10 | € 1,76400 | € 17,64 |
| 50 | € 1,40080 | € 70,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 1,23080 | € 153,85 |
| 250 | € 1,14276 | € 285,69 |
| 375 | € 1,09829 | € 411,86 |
| 625 | € 1,04877 | € 655,48 |
| 875 | € 1,01965 | € 892,19 |
| 1 250 | € 0,99151 | € 1 239,39 |
| Unit Price without VAT: | € 2,63000 |
|---|---|
| Unit Price with VAT: | € 3,20860 |

