
EEE-TK1J471AM | |
|---|---|
DigiKey Part Number | PCE4907TR-ND - Tape & Reel (TR) PCE4907CT-ND - Cut Tape (CT) PCE4907DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1J471AM |
Description | CAP ALUM 470UF 20% 63V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1J471AM Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,60000 | € 2,60 |
| 10 | € 1,73800 | € 17,38 |
| 50 | € 1,37980 | € 68,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 1,21200 | € 151,50 |
| 250 | € 1,12504 | € 281,26 |
| 375 | € 1,08112 | € 405,42 |
| 625 | € 1,03218 | € 645,11 |
| 875 | € 1,00341 | € 877,98 |
| 1 250 | € 0,97562 | € 1 219,53 |
| Unit Price without VAT: | € 2,60000 |
|---|---|
| Unit Price with VAT: | € 3,17200 |

