
EEE-TK1J221AQ | |
|---|---|
DigiKey Part Number | PCE4905TR-ND - Tape & Reel (TR) PCE4905CT-ND - Cut Tape (CT) PCE4905DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1J221AQ |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1J221AQ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 262.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVH630ARA221MKG5S | Chemi-Con | 196 589 | 565-2337-1-ND | € 2,77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,83000 | € 1,83 |
| 10 | € 1,20200 | € 12,02 |
| 50 | € 0,93980 | € 46,99 |
| 100 | € 0,85700 | € 85,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 0,77370 | € 154,74 |
| 400 | € 0,71753 | € 287,01 |
| 600 | € 0,68917 | € 413,50 |
| 1 000 | € 0,65755 | € 657,55 |
| 1 400 | € 0,63896 | € 894,54 |
| 2 000 | € 0,62102 | € 1 242,04 |
| Unit Price without VAT: | € 1,83000 |
|---|---|
| Unit Price with VAT: | € 2,23260 |

