EEE-TK1C221UP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 845
Unit Price: € 1,01000
Datasheet

Similar


Panasonic Industry
In Stock: 344
Unit Price: € 1,16000
Datasheet

Similar


Panasonic Industry
In Stock: 644
Unit Price: € 1,03000
Datasheet

Similar


Panasonic Industry
In Stock: 960
Unit Price: € 1,38000
Datasheet

Similar


Panasonic Industry
In Stock: 5 006
Unit Price: € 1,16000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 1,20000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: € 1,15000
Datasheet

Direct


Rubycon
In Stock: 1 192
Unit Price: € 0,91000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 1,15000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,72000
Datasheet

Upgrade


Nichicon
In Stock: 989
Unit Price: € 0,99000
Datasheet

Similar


Nichicon
In Stock: 450
Unit Price: € 0,98000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: € 1,01000
Datasheet
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TK1C221UP

DigiKey Part Number
PCE3728TR-ND - Tape & Reel (TR)
PCE3728CT-ND - Cut Tape (CT)
PCE3728DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TK1C221UP
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TK1C221UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
197 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
16 V
Mounting Type
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
3000 Hrs @ 125°C
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TC1C221PPanasonic Industry845PCE5127CT-ND€ 1,01000Direct
EEE-TG1C221PPanasonic Industry344PCE4049CT-ND€ 1,16000Similar
EEE-TG1C221UPPanasonic Industry644PCE4050CT-ND€ 1,03000Similar
EEE-TK1C221PPanasonic Industry960PCE3729CT-ND€ 1,38000Similar
EEE-TP1C221APPanasonic Industry5 006PCE4926CT-ND€ 1,16000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,20000€ 1,20
10€ 0,77100€ 7,71
50€ 0,59200€ 29,60
100€ 0,53550€ 53,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,43026€ 215,13
1 000€ 0,40018€ 400,18
1 500€ 0,38501€ 577,51
2 500€ 0,36809€ 920,22
3 500€ 0,35815€ 1 253,53
5 000€ 0,34855€ 1 742,75
Manufacturers Standard Package
Unit Price without VAT:€ 1,20000
Unit Price with VAT:€ 1,46400