
EEE-TK1C221P | |
|---|---|
DigiKey Part Number | PCE3729TR-ND - Tape & Reel (TR) PCE3729CT-ND - Cut Tape (CT) PCE3729DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1C221P |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1C221P Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 3000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,38000 | € 1,38 |
| 10 | € 0,88900 | € 8,89 |
| 50 | € 0,68680 | € 34,34 |
| 100 | € 0,62300 | € 62,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,50358 | € 251,79 |
| 1 000 | € 0,46957 | € 469,57 |
| 1 500 | € 0,45241 | € 678,62 |
| 2 500 | € 0,43328 | € 1 083,20 |
| 3 500 | € 0,42203 | € 1 477,11 |
| 5 000 | € 0,41117 | € 2 055,85 |
| Unit Price without VAT: | € 1,38000 |
|---|---|
| Unit Price with VAT: | € 1,68360 |

