330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TC1A331V

DigiKey Part Number
P124840TR-ND - Tape & Reel (TR)
P124840CT-ND - Cut Tape (CT)
P124840DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TC1A331V
Description
CAP ALUM 330UF 20% 10V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TC1A331V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
487.5 mA @ 120 Hz
Ripple Current @ High Frequency
750 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,57000€ 1,57
10€ 1,02200€ 10,22
50€ 0,79380€ 39,69
100€ 0,72170€ 72,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,58684€ 293,42
1 000€ 0,54853€ 548,53
1 500€ 0,52919€ 793,79
2 500€ 0,50765€ 1 269,13
3 500€ 0,49499€ 1 732,46
5 000€ 0,48276€ 2 413,80
Manufacturers Standard Package
Unit Price without VAT:€ 1,57000
Unit Price with VAT:€ 1,91540