
EEE-TC1A331UV | |
|---|---|
DigiKey Part Number | P124839TR-ND - Tape & Reel (TR) P124839CT-ND - Cut Tape (CT) P124839DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1A331UV |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1A331UV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 266.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,53000 | € 1,53 |
| 10 | € 0,99700 | € 9,97 |
| 50 | € 0,77380 | € 38,69 |
| 100 | € 0,70320 | € 70,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,57114 | € 285,57 |
| 1 000 | € 0,53364 | € 533,64 |
| 1 500 | € 0,51471 | € 772,07 |
| 2 500 | € 0,49362 | € 1 234,05 |
| 3 500 | € 0,48122 | € 1 684,27 |
| 5 000 | € 0,46924 | € 2 346,20 |
| Unit Price without VAT: | € 1,53000 |
|---|---|
| Unit Price with VAT: | € 1,86660 |

