1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HD0J102AP

DigiKey Part Number
PCE4945TR-ND - Tape & Reel (TR)
PCE4945CT-ND - Cut Tape (CT)
PCE4945DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HD0J102AP
Description
CAP ALUM 1000UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HD0J102AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
313 mA @ 120 Hz
Ripple Current @ High Frequency
532.1 mA @ 10 kHz
Impedance
800 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,05000€ 1,05
10€ 0,66600€ 6,66
50€ 0,50880€ 25,44
100€ 0,45900€ 45,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,36650€ 183,25
1 000€ 0,33999€ 339,99
1 500€ 0,32661€ 489,92
2 500€ 0,31170€ 779,25
3 500€ 0,30293€ 1 060,25
5 000€ 0,29446€ 1 472,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,05000
Unit Price with VAT:€ 1,28100