
EEE-HBC471UAP | |
|---|---|
DigiKey Part Number | PCE4788TR-ND - Tape & Reel (TR) PCE4788CT-ND - Cut Tape (CT) PCE4788DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBC471UAP |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBC471UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 408 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,97000 | € 0,97 |
| 10 | € 0,61600 | € 6,16 |
| 50 | € 0,46900 | € 23,45 |
| 100 | € 0,42260 | € 42,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,33624 | € 168,12 |
| 1 000 | € 0,31148 | € 311,48 |
| 1 500 | € 0,29899 | € 448,48 |
| 2 500 | € 0,28505 | € 712,63 |
| 3 500 | € 0,27686 | € 969,01 |
| 5 000 | € 0,26895 | € 1 344,75 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,18340 |

