
EEE-HA2A100P | |
|---|---|
DigiKey Part Number | PCE4249TR-ND - Tape & Reel (TR) PCE4249CT-ND - Cut Tape (CT) PCE4249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA2A100P |
Description | CAP ALUM 10UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA2A100P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 93.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,43300 | € 4,33 |
| 50 | € 0,32520 | € 16,26 |
| 100 | € 0,29120 | € 29,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,22822 | € 114,11 |
| 1 000 | € 0,21003 | € 210,03 |
| 1 500 | € 0,20085 | € 301,27 |
| 2 500 | € 0,19062 | € 476,55 |
| 3 500 | € 0,18460 | € 646,10 |
| 5 000 | € 0,17878 | € 893,90 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

