
EEE-FT1C102GV | |
|---|---|
DigiKey Part Number | P124802TR-ND - Tape & Reel (TR) P124802CT-ND - Cut Tape (CT) P124802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1C102GV |
Description | CAP ALUM 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1C102GV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 833 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1C102GP | Panasonic Industry | 424 | PCE5115CT-ND | € 1,44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,84000 | € 1,84 |
| 10 | € 1,20400 | € 12,04 |
| 50 | € 0,94200 | € 47,10 |
| 100 | € 0,85910 | € 85,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,70330 | € 351,65 |
| 1 000 | € 0,65924 | € 659,24 |
| 1 500 | € 0,63701 | € 955,51 |
| 2 500 | € 0,61223 | € 1 530,58 |
| 3 500 | € 0,59766 | € 2 091,81 |
| 5 000 | € 0,58360 | € 2 918,00 |
| Unit Price without VAT: | € 1,84000 |
|---|---|
| Unit Price with VAT: | € 2,24480 |

