
EEE-FPC101XAL | |
|---|---|
DigiKey Part Number | 10-EEE-FPC101XALTR-ND - Tape & Reel (TR) 10-EEE-FPC101XALCT-ND - Cut Tape (CT) 10-EEE-FPC101XALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPC101XAL |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPC101XAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,45100 | € 4,51 |
| 50 | € 0,33960 | € 16,98 |
| 100 | € 0,30420 | € 30,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,22249 | € 200,24 |
| 1 800 | € 0,20633 | € 371,39 |
| 2 700 | € 0,19818 | € 535,09 |
| 4 500 | € 0,18909 | € 850,91 |
| 6 300 | € 0,18374 | € 1 157,56 |
| 9 000 | € 0,17858 | € 1 607,22 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

