
EEE-FP1V221AV | |
|---|---|
DigiKey Part Number | P124774TR-ND - Tape & Reel (TR) P124774CT-ND - Cut Tape (CT) P124774DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1V221AV |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1V221AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,42000 | € 1,42 |
| 10 | € 0,92000 | € 9,20 |
| 50 | € 0,71120 | € 35,56 |
| 100 | € 0,64550 | € 64,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,52250 | € 261,25 |
| 1 000 | € 0,48749 | € 487,49 |
| 1 500 | € 0,46983 | € 704,75 |
| 2 500 | € 0,45014 | € 1 125,35 |
| 3 500 | € 0,43857 | € 1 535,00 |
| 5 000 | € 0,42740 | € 2 137,00 |
| Unit Price without VAT: | € 1,42000 |
|---|---|
| Unit Price with VAT: | € 1,73240 |

