EEE-FP1E151AV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1 770
Unit Price: € 0,93000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 14 155
Unit Price: € 0,90000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 135
Unit Price: € 1,37000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 000
Unit Price: € 0,99000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 10 835
Unit Price: € 0,76000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,51528
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 050
Unit Price: € 0,93000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 033
Unit Price: € 0,90000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 180
Unit Price: € 1,37000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 268
Unit Price: € 0,99000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 906
Unit Price: € 0,76000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,51528
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 293
Unit Price: € 0,82000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 751
Unit Price: € 0,80000
Datasheet
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP1E151AV

DigiKey Part Number
P124763TR-ND - Tape & Reel (TR)
P124763CT-ND - Cut Tape (CT)
P124763DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP1E151AV
Description
CAP ALUM 150UF 20% 25V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP1E151AV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,14000€ 1,14
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,52458€ 262,29
Manufacturers Standard Package
Unit Price without VAT:€ 1,14000
Unit Price with VAT:€ 1,39080