Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FP1E101AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP1E101ALTR-ND - Tape & Reel (TR) 10-EEE-FP1E101ALCT-ND - Cut Tape (CT) 10-EEE-FP1E101ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1E101AL |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1E101AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,51300 | € 5,13 |
| 50 | € 0,38840 | € 19,42 |
| 100 | € 0,34880 | € 34,88 |
| 500 | € 0,28050 | € 140,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,25422 | € 254,22 |
| 2 000 | € 0,23666 | € 473,32 |
| 3 000 | € 0,22780 | € 683,40 |
| 5 000 | € 0,21792 | € 1 089,60 |
| 7 000 | € 0,21211 | € 1 484,77 |
| 10 000 | € 0,20650 | € 2 065,00 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98820 |







