
EEE-FP1C101AV | |
|---|---|
DigiKey Part Number | P124755TR-ND - Tape & Reel (TR) P124755CT-ND - Cut Tape (CT) P124755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1C101AV |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1C101AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,07000 | € 1,07 |
| 10 | € 0,68800 | € 6,88 |
| 50 | € 0,52640 | € 26,32 |
| 100 | € 0,47530 | € 47,53 |
| 500 | € 0,38710 | € 193,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,35273 | € 352,73 |
| 2 000 | € 0,33007 | € 660,14 |
| 3 000 | € 0,31863 | € 955,89 |
| 5 000 | € 0,30589 | € 1 529,45 |
| 7 000 | € 0,29840 | € 2 088,80 |
| 10 000 | € 0,29116 | € 2 911,60 |
| Unit Price without VAT: | € 1,07000 |
|---|---|
| Unit Price with VAT: | € 1,30540 |

