680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP1A681AL

DigiKey Part Number
10-EEE-FP1A681ALTR-ND - Tape & Reel (TR)
10-EEE-FP1A681ALCT-ND - Cut Tape (CT)
10-EEE-FP1A681ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP1A681AL
Description
CAP ALUM 680UF 20% 10V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP1A681AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,99000€ 0,99
10€ 0,62900€ 6,29
50€ 0,47960€ 23,98
100€ 0,43230€ 43,23
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,34424€ 172,12
1 000€ 0,31903€ 319,03
1 500€ 0,30629€ 459,44
2 500€ 0,29210€ 730,25
3 500€ 0,28375€ 993,12
5 000€ 0,27569€ 1 378,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,99000
Unit Price with VAT:€ 1,20780