
EEE-FP1A471AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP1A471ALTR-ND - Tape & Reel (TR) 10-EEE-FP1A471ALCT-ND - Cut Tape (CT) 10-EEE-FP1A471ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1A471AL |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1A471AL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,62900 | € 6,29 |
| 50 | € 0,47960 | € 23,98 |
| 100 | € 0,43230 | € 43,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,34424 | € 172,12 |
| 1 000 | € 0,31903 | € 319,03 |
| 1 500 | € 0,30629 | € 459,44 |
| 2 500 | € 0,29210 | € 730,25 |
| 3 500 | € 0,28375 | € 993,12 |
| 5 000 | € 0,27569 | € 1 378,45 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |

