
EEE-FP0J471AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP0J471ALTR-ND - Tape & Reel (TR) 10-EEE-FP0J471ALCT-ND - Cut Tape (CT) 10-EEE-FP0J471ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP0J471AL |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP0J471AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,62900 | € 6,29 |
| 50 | € 0,47960 | € 23,98 |
| 100 | € 0,43230 | € 43,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,34424 | € 172,12 |
| 1 000 | € 0,31903 | € 319,03 |
| 1 500 | € 0,30629 | € 459,44 |
| 2 500 | € 0,29210 | € 730,25 |
| 3 500 | € 0,28375 | € 993,12 |
| 5 000 | € 0,27569 | € 1 378,45 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |

