
EEE-FP0J331AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP0J331ALTR-ND - Tape & Reel (TR) 10-EEE-FP0J331ALCT-ND - Cut Tape (CT) 10-EEE-FP0J331ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP0J331AL |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP0J331AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,52000 | € 5,20 |
| 50 | € 0,39320 | € 19,66 |
| 100 | € 0,35320 | € 35,32 |
| 500 | € 0,28404 | € 142,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,25742 | € 257,42 |
| 2 000 | € 0,23964 | € 479,28 |
| 3 000 | € 0,23066 | € 691,98 |
| 5 000 | € 0,22066 | € 1 103,30 |
| 7 000 | € 0,21478 | € 1 503,46 |
| 10 000 | € 0,20910 | € 2 091,00 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

