
EEE-FN1H271UL | |
|---|---|
DigiKey Part Number | 10-EEE-FN1H271ULTR-ND - Tape & Reel (TR) 10-EEE-FN1H271ULCT-ND - Cut Tape (CT) 10-EEE-FN1H271ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1H271UL |
Description | CAP ALUM 270UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1H271UL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 435.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,04000 | € 1,04 |
| 10 | € 0,66000 | € 6,60 |
| 50 | € 0,50460 | € 25,23 |
| 100 | € 0,45500 | € 45,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,36322 | € 181,61 |
| 1 000 | € 0,33689 | € 336,89 |
| 1 500 | € 0,32361 | € 485,42 |
| 2 500 | € 0,30880 | € 772,00 |
| 3 500 | € 0,30009 | € 1 050,32 |
| 5 000 | € 0,29169 | € 1 458,45 |
| Unit Price without VAT: | € 1,04000 |
|---|---|
| Unit Price with VAT: | € 1,26880 |

