
EEE-FN1H151UV | |
|---|---|
DigiKey Part Number | 10-EEE-FN1H151UVTR-ND - Tape & Reel (TR) 10-EEE-FN1H151UVCT-ND - Cut Tape (CT) 10-EEE-FN1H151UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1H151UV |
Description | CAP ALUM 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1H151UV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 227.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1H151UL | Panasonic Industry | 40 | 10-EEE-FN1H151ULCT-ND | € 0,92000 | Parametric Equivalent |
| EEE-FN1H151UP | Panasonic Industry | 2 551 | 10-EEE-FN1H151UPCT-ND | € 0,88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| 10 | € 0,89700 | € 8,97 |
| 50 | € 0,69340 | € 34,67 |
| 100 | € 0,62890 | € 62,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,50858 | € 254,29 |
| 1 000 | € 0,47430 | € 474,30 |
| 1 500 | € 0,45701 | € 685,51 |
| 2 500 | € 0,43773 | € 1 094,33 |
| 3 500 | € 0,42641 | € 1 492,43 |
| 5 000 | € 0,41546 | € 2 077,30 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,69580 |

