
EEE-FN1C331V | |
|---|---|
DigiKey Part Number | 10-EEE-FN1C331VTR-ND - Tape & Reel (TR) 10-EEE-FN1C331VCT-ND - Cut Tape (CT) 10-EEE-FN1C331VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1C331V |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1C331V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,31000 | € 1,31 |
| 10 | € 0,84500 | € 8,45 |
| 50 | € 0,65160 | € 32,58 |
| 100 | € 0,59040 | € 59,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,47624 | € 238,12 |
| 1 000 | € 0,44367 | € 443,67 |
| 1 500 | € 0,42725 | € 640,88 |
| 2 500 | € 0,40894 | € 1 022,35 |
| 3 500 | € 0,39817 | € 1 393,60 |
| 5 000 | € 0,38777 | € 1 938,85 |
| Unit Price without VAT: | € 1,31000 |
|---|---|
| Unit Price with VAT: | € 1,59820 |

