
EEE-FN1C102UV | |
|---|---|
DigiKey Part Number | 10-EEE-FN1C102UVTR-ND - Tape & Reel (TR) 10-EEE-FN1C102UVCT-ND - Cut Tape (CT) 10-EEE-FN1C102UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1C102UV |
Description | CAP ALUM 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1C102UV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,49000 | € 1,49 |
| 10 | € 0,96800 | € 9,68 |
| 50 | € 0,75020 | € 37,51 |
| 100 | € 0,68140 | € 68,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,55280 | € 276,40 |
| 1 000 | € 0,51624 | € 516,24 |
| 1 500 | € 0,49779 | € 746,69 |
| 2 500 | € 0,47722 | € 1 193,05 |
| 3 500 | € 0,46513 | € 1 627,95 |
| 5 000 | € 0,45346 | € 2 267,30 |
| Unit Price without VAT: | € 1,49000 |
|---|---|
| Unit Price with VAT: | € 1,81780 |

