
EEE-FN1A681L | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A681LTR-ND - Tape & Reel (TR) 10-EEE-FN1A681LCT-ND - Cut Tape (CT) 10-EEE-FN1A681LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A681L |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A681L Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,52400 | € 5,24 |
| 50 | € 0,39620 | € 19,81 |
| 100 | € 0,35600 | € 35,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,28130 | € 140,65 |
| 1 000 | € 0,25981 | € 259,81 |
| 1 500 | € 0,24896 | € 373,44 |
| 2 500 | € 0,23687 | € 592,17 |
| 3 500 | € 0,22975 | € 804,12 |
| 5 000 | € 0,22288 | € 1 114,40 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

