
EEE-FN0J680UR | |
|---|---|
DigiKey Part Number | 10-EEE-FN0J680URTR-ND - Tape & Reel (TR) 10-EEE-FN0J680URCT-ND - Cut Tape (CT) 10-EEE-FN0J680URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN0J680UR |
Description | CAP ALUM 68UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN0J680UR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 58.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 1.35Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,24400 | € 2,44 |
| 50 | € 0,17980 | € 8,99 |
| 100 | € 0,15940 | € 15,94 |
| 500 | € 0,12418 | € 62,09 |
| 1 000 | € 0,11305 | € 113,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10188 | € 203,76 |
| 4 000 | € 0,09433 | € 377,32 |
| 6 000 | € 0,09051 | € 543,06 |
| 10 000 | € 0,08626 | € 862,60 |
| 14 000 | € 0,08376 | € 1 172,64 |
| 20 000 | € 0,08135 | € 1 627,00 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

